Omron PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 419-366
- Mfr. Part No.:
- G6RL-1 DC24
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.03
(exc. VAT)
£2.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
- Plus 60 unit(s) shipping from 09 June 2026
- Plus 166 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £2.03 |
| 25 - 99 | £1.80 |
| 100 - 249 | £1.70 |
| 250 - 499 | £1.37 |
| 500 + | £1.26 |
*price indicative
- RS Stock No.:
- 419-366
- Mfr. Part No.:
- G6RL-1 DC24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G6RL | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching DC Voltage | 300V dc | |
| Switching Power | 2.5kVA | |
| Switching AC Voltage | 300V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 2.6kΩ | |
| Standards/Approvals | RoHS | |
| Coil Power | 220mW | |
| Width | 10mm | |
| Length | 28.5mm | |
| Height | 12.3mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G6RL | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching DC Voltage 300V dc | ||
Switching Power 2.5kVA | ||
Switching AC Voltage 300V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 2.6kΩ | ||
Standards/Approvals RoHS | ||
Coil Power 220mW | ||
Width 10mm | ||
Length 28.5mm | ||
Height 12.3mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- ID
G6RL Series
Available in SPST-NO and SPDT contact forms
Low profile: 12.3mm max height
Flux proof
Clearance and creepage distance 10 mm
Low coil power consumption: 220mW (typical)
Approvals
UL 508 (File no. E41643), VDE
Related links
- Omron PCB Power Relay 10 A Switching Current, SPDT
- Omron PCB Power Relay 10 A Switching Current, SPDT
- Omron PCB Power Relay 10 A Switching Current, SPDT
- Omron PCB Power Relay 5 A Switching Current, SPDT
- Omron PCB Power Relay 16 A Switching Current, SPDT
- Omron PCB Power Relay 12 A Switching Current, SPDT
- Omron PCB Power Relay 10 A Switching Current, SPST
- Omron PCB Power Relay 8 A Switching Current, SPDT
