Omron PCB Mount Power Relay, 5V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 419-312
- Mfr. Part No.:
- G5RL-1-E-HR DC5
- Brand:
- Omron
Subtotal (1 unit)*
£4.19
(exc. VAT)
£5.03
(inc. VAT)
FREE delivery for orders over £50.00
- 19 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 147 unit(s) shipping from 28 October 2025
Units | Per unit |
---|---|
1 - 24 | £4.19 |
25 - 99 | £3.54 |
100 - 249 | £3.20 |
250 - 499 | £2.87 |
500 + | £2.69 |
*price indicative
- RS Stock No.:
- 419-312
- Mfr. Part No.:
- G5RL-1-E-HR DC5
- Brand:
- Omron
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 5V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 16A | |
Number of Poles | 1 | |
Latching | No | |
Series | G5RL | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 24V dc | |
Length | 29mm | |
Coil Resistance | 62.5Ω | |
Coil Power | 400mW | |
Height | 15.7mm | |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | |
Contact Material | Silver Alloy | |
Isolation Coil To Contact | 6kV ac | |
Minimum Operating Temperature | -40°C | |
Depth | 12.7mm | |
Maximum Operating Temperature | +85°C | |
Maximum Switching Power DC | 384 W | |
Maximum Switching Power AC | 4 kVA | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Latching No | ||
Series G5RL | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 24V dc | ||
Length 29mm | ||
Coil Resistance 62.5Ω | ||
Coil Power 400mW | ||
Height 15.7mm | ||
Life 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | ||
Contact Material Silver Alloy | ||
Isolation Coil To Contact 6kV ac | ||
Minimum Operating Temperature -40°C | ||
Depth 12.7mm | ||
Maximum Operating Temperature +85°C | ||
Maximum Switching Power DC 384 W | ||
Maximum Switching Power AC 4 kVA | ||
- COO (Country of Origin):
- CN
G5RL Series
High inrush versions - inrush peak currents up to 100A
AC versions - 24, 120 & 240Vac coils
Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height
Note
Approvals

Related links
- Omron PCB Mount Relay SPDT
- Omron PCB Mount Power Relay 16A Switching Current, SPST
- Omron PCB Mount Power Relay 16A Switching Current, SPDT
- Omron PCB Mount Power Relay 16A Switching Current, SPDT
- Omron PCB Mount Latching Power Relay 16A Switching Current, SPDT
- Omron PCB Mount Power Relay 16A Switching Current, SPDT
- Omron PCB Mount Power Relay 16A Switching Current, SPDT
- Omron PCB Mount Power Relay 16A Switching Current, SPDT