TE Connectivity PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST

Subtotal (1 pack of 2 units)*

£4.34

(exc. VAT)

£5.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£4.34£2.17

*price indicative

RS Stock No.:
302-521
Mfr. Part No.:
1-1415899-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

SCHRACK

Switching Voltage

400V ac

Terminal Type

Solder

Switching Current

16A

Height

15.7mm

Length

29mm

Standards/Approvals

RoHS Compliant

Width

12.7mm

COO (Country of Origin):
AT
The TE Connectivity Power PCB Relay features 1 pole with 12/16 A, available in 1 form C (CO) or 1 form A (NO) contact configurations. It includes a DC coil with 400 mW power and offers 5kV/10mm coil-contact separation with reinforced insulation.

Ambient temperature 85°C

Product in accordance to IEC 60335-1

Related links