Vishay Reference Board Step Down Regulator for SiC931 for Synchronous Buck Regulator
- RS Stock No.:
- 274-8644
- Mfr. Part No.:
- SIC931EVB-A
- Brand:
- Vishay
Subtotal (1 unit)*
£24.42
(exc. VAT)
£29.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.42 |
*price indicative
- RS Stock No.:
- 274-8644
- Mfr. Part No.:
- SIC931EVB-A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Buck Converter Evaluation Board | |
| Power Management Function | Step Down Regulator | |
| For Use With | Synchronous Buck Regulator | |
| Kit Classification | Reference Design | |
| Featured Device | SiC931 | |
| Kit Name | Reference Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Buck Converter Evaluation Board | ||
Power Management Function Step Down Regulator | ||
For Use With Synchronous Buck Regulator | ||
Kit Classification Reference Design | ||
Featured Device SiC931 | ||
Kit Name Reference Board | ||
Standards/Approvals No | ||
The Vishay SIC931 is a synchronous buck regulator module with integrated power mosfets and inductor. SIC931s architecture supports ultrafast transient response with minimum output capacitance and tight ripple regulation at very light load. The device is internally compensated and no external ESR network is required for loop stability purposes. The device also incorporates a power saving scheme that significantly increases light load efficiency.
Versatile
Highly efficient
Highly configurable
Output overvoltage protection
Output under voltage and short circuit protection with auto retry
Power good flag and over temperature protection
High power density
Minimum peripheral components
Related links
- Vishay Reference Board Step Down Regulator for SiC967 for Synchronous Buck Regulator
- Vishay Reference Board Kit Step Down Regulator for SiC951 for Synchronous Buck Regulator
- Renesas Electronics Evaluation Board Buck Regulator for ISL8033 for Synchronous Buck Regulator
- Renesas Electronics Evaluation Board Buck Regulator for ISL85005A for Synchronous Buck Regulator
- Renesas Electronics Evaluation Board Buck Regulator for ISL85005 for Synchronous Buck Regulator
- Renesas Electronics Evaluation Board Buck Regulator for ISL8088 for Synchronous Buck Regulator
- Renesas Electronics Evaluation Board Buck Regulator for ISL85009 for Synchronous Buck Regulator
- Renesas Electronics Evaluation Board Buck Regulator for ISL85012 for Synchronous Buck Regulator
