Murata, BNX02 15A 50 V dc 100 kHz → 1GHz, SMD EMI Filter, Flat Contact
- RS Stock No.:
- 839-0840
- Distrelec Article No.:
- 303-73-167
- Mfr. Part No.:
- BNX024H01L
- Brand:
- Murata
Bulk discount available
Subtotal (1 unit)*
£5.97
(exc. VAT)
£7.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 62 unit(s) shipping from 20 October 2025
- Plus 5 unit(s) shipping from 20 October 2025
- Plus 59 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.97 |
10 - 49 | £3.51 |
50 - 99 | £2.60 |
100 - 249 | £2.38 |
250 + | £2.28 |
*price indicative
- RS Stock No.:
- 839-0840
- Distrelec Article No.:
- 303-73-167
- Mfr. Part No.:
- BNX024H01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Maximum Current Rating | 15A | |
Maximum Voltage Rating | 50 V dc | |
Mounting Type | Surface Mount | |
Termination Style | Flat Contact | |
Series | BNX02 | |
Operating Frequency | 100 kHz → 1GHz | |
Length | 12.1mm | |
Depth | 9.1mm | |
Height | 3.5mm | |
Dimensions | 12.1 x 9.1 x 3.5mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Maximum Current Rating 15A | ||
Maximum Voltage Rating 50 V dc | ||
Mounting Type Surface Mount | ||
Termination Style Flat Contact | ||
Series BNX02 | ||
Operating Frequency 100 kHz → 1GHz | ||
Length 12.1mm | ||
Depth 9.1mm | ||
Height 3.5mm | ||
Dimensions 12.1 x 9.1 x 3.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
BNX024H/025H/026H/027H Series (Automotive)
BNX024H/025H/026H/027H Series SMD block type EMIFIL for automotive and FA/ OA devices, providing excellent noise suppression on DC switching lines.
Large rated current and a wide frequency range from 40kHz to 1GHz: 35dB min, (BNX027)
Wide operating temperature range of -55°C to 125°C
Wide operating temperature range of -55°C to 125°C
Applications include:
Automotive Devices / Displays (PDP/LCD-TV)
Digital AV Equipment
Amusement Equipment
PC peripheral Equipment
Industry Equipment, Measurement Equipment, Power Supplies
Digital AV Equipment
Amusement Equipment
PC peripheral Equipment
Industry Equipment, Measurement Equipment, Power Supplies
Related links
- Murata SMD EMI Filter, Flat Contact
- Murata SMD EMI Filter, Flat Contact
- Murata SMD EMI Filter, Flat Contact
- Murata SMD EMI Filter, Flat Contact
- Murata Through Hole EMI Filter, Pin
- Murata EMI Filter 15A Solder, 12.1 x 9.1 x 3.5mm
- Murata EMI Filter 15A Solder, 12.1 x 9.1 x 3.5mm
- Murata Through Hole EMI Filter, Pin