Murata, BNX 10A 150 V dc 5MHz → 1GHz, Through Hole EMI Filter, Pin
- RS Stock No.:
- 216-6040
- Mfr. Part No.:
- BNX003-11
- Brand:
- Murata
Bulk discount available
Subtotal (1 unit)*
£7.19
(exc. VAT)
£8.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
- Plus 248 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £7.19 |
5 - 9 | £6.46 |
10 - 24 | £5.80 |
25 - 49 | £5.08 |
50 + | £4.59 |
*price indicative
- RS Stock No.:
- 216-6040
- Mfr. Part No.:
- BNX003-11
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Maximum Current Rating | 10A | |
Maximum Voltage Rating | 150 V dc | |
Mounting Type | Through Hole | |
Termination Style | Pin | |
Series | BNX | |
Operating Frequency | 5MHz → 1GHz | |
Select all | ||
---|---|---|
Brand Murata | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 150 V dc | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Series BNX | ||
Operating Frequency 5MHz → 1GHz | ||
- COO (Country of Origin):
- JP
The Murata BNX series 150 V EMI suppression filter. The block type "EMIFIL" BNX series incorporates through-type capacitor, monolithic chip capacitors and bead. The BNX series has high performance and used in DC power circuits.
The filter enables obtaining high insertion loss in wide frequency ranges from 0.5MHz to 1GHz
Effective for impulse noise such as electrostatic discharge or spike noise
There are no connection routes in the current circuits, thus ensuring highly reliable performance.
Effective for impulse noise such as electrostatic discharge or spike noise
There are no connection routes in the current circuits, thus ensuring highly reliable performance.
Related links
- Murata Through Hole EMI Filter, Pin
- Murata Through Hole EMI Filter, Pin
- Murata Through Hole EMI Filter, Pin
- Murata Through Hole EMI Filter, Pin
- Murata Through Hole EMI Filter, Pin
- RS PRO 1A 250 V ac 50/60Hz Pin, Single Phase
- RS PRO 3A 250 V ac 50/60Hz Pin, Single Phase
- Schaffner Through Hole EMI Filter Single Phase