Murata, BNX 10A 50 V dc 1MHz → 1GHz, Through Hole EMI Filter, Pin
- RS Stock No.:
- 216-6036
- Mfr. Part No.:
- BNX002-11
- Brand:
- Murata
Bulk discount available
Subtotal (1 box of 100 units)*
£403.70
(exc. VAT)
£484.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 200 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 - 200 | £4.037 | £403.70 |
300 + | £3.734 | £373.40 |
*price indicative
- RS Stock No.:
- 216-6036
- Mfr. Part No.:
- BNX002-11
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Maximum Current Rating | 10A | |
Maximum Voltage Rating | 50 V dc | |
Mounting Type | Through Hole | |
Termination Style | Pin | |
Series | BNX | |
Operating Frequency | 1MHz → 1GHz | |
Select all | ||
---|---|---|
Brand Murata | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 50 V dc | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Series BNX | ||
Operating Frequency 1MHz → 1GHz | ||
- COO (Country of Origin):
- JP
The Murata BNX series 50 V EMI suppression filter. The block type "EMIFIL" BNX series incorporates through-type capacitor, monolithic chip capacitors and bead. The BNX series has high performance and used in DC power circuits.
The filter enables obtaining high insertion loss in wide frequency ranges from 0.5MHz to 1GHz
Effective for impulse noise such as electrostatic discharge or spike noise
There are no connection routes in the current circuits, thus ensuring highly reliable performance.
Effective for impulse noise such as electrostatic discharge or spike noise
There are no connection routes in the current circuits, thus ensuring highly reliable performance.