Murata, NFM3DC 300mA 50 V dc, SMD Feedthrough Capacitor, Solder Pad
- RS Stock No.:
- 202-3522
- Mfr. Part No.:
- NFM3DCC102R1H3L
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 202-3522
- Mfr. Part No.:
- NFM3DCC102R1H3L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Maximum Current Rating | 300mA | |
Maximum Voltage Rating | 50 V dc | |
Mounting Type | Surface Mount | |
Termination Style | Solder Pad | |
Series | NFM3DC | |
Length | 3.2mm | |
Depth | 1.25mm | |
Height | 0.7mm | |
Dimensions | 3.2 x 1.25 x 0.7mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Maximum Current Rating 300mA | ||
Maximum Voltage Rating 50 V dc | ||
Mounting Type Surface Mount | ||
Termination Style Solder Pad | ||
Series NFM3DC | ||
Length 3.2mm | ||
Depth 1.25mm | ||
Height 0.7mm | ||
Dimensions 3.2 x 1.25 x 0.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
NFM Series
EMI filter capacitors for direct voltage
For use in communications, TV and camcorder equipment
For use in communications, TV and camcorder equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.