Murata, BNX02 15A 100 V dc 1 MHz → 1GHz, SMD EMI Filter, Flat Contact
- RS Stock No.:
- 167-4995
- Mfr. Part No.:
- BNX023-01L
- Brand:
- Murata
Subtotal (1 reel of 400 units)*
£986.80
(exc. VAT)
£1,184.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 400 unit(s) shipping from 14 November 2025
- Plus 999,999,200 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
400 + | £2.467 | £986.80 |
*price indicative
- RS Stock No.:
- 167-4995
- Mfr. Part No.:
- BNX023-01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Maximum Current Rating | 15A | |
Maximum Voltage Rating | 100 V dc | |
Mounting Type | Surface Mount | |
Termination Style | Flat Contact | |
Series | BNX02 | |
Operating Frequency | 1 MHz → 1GHz | |
Length | 12.1mm | |
Depth | 9.1mm | |
Height | 3.1mm | |
Capacitance | 1µF | |
Dimensions | 12.1 x 9.1 x 3.1mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Maximum Current Rating 15A | ||
Maximum Voltage Rating 100 V dc | ||
Mounting Type Surface Mount | ||
Termination Style Flat Contact | ||
Series BNX02 | ||
Operating Frequency 1 MHz → 1GHz | ||
Length 12.1mm | ||
Depth 9.1mm | ||
Height 3.1mm | ||
Capacitance 1µF | ||
Dimensions 12.1 x 9.1 x 3.1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
BNX02 Series
High performance SMD EMI suppression filter, providing excellent noise suppression on DC power lines.
Large rated current (10A - 15A) and Low DC Resistance. (0.43m ohm - Typ.)
High insertion loss characteristic over a wide frequency range of 1MHz to 1GHz
Mounting area and volume is reduced
Effective for impulse noise such as electro-static discharge or spike noise
High insertion loss characteristic over a wide frequency range of 1MHz to 1GHz
Mounting area and volume is reduced
Effective for impulse noise such as electro-static discharge or spike noise
Applications include:
Displays (PDP/LCD-TV)
Digital AV equipment
Amusement equipment
PC peripheral equipment
Industry equipment, measurement equipment, power supplies
Digital AV equipment
Amusement equipment
PC peripheral equipment
Industry equipment, measurement equipment, power supplies
Related links
- Murata SMD EMI Filter, Flat Contact
- Murata SMD EMI Filter, Flat Contact
- Murata SMD EMI Filter, Flat Contact
- Murata SMD EMI Filter, Flat Contact
- Murata EMI Filter 15A Solder, 12.1 x 9.1 x 3.5mm
- Murata Through Hole EMI Filter, Pin
- Murata EMI Filter 15A Solder, 12.1 x 9.1 x 3.5mm
- Murata, BNX02 Wire-wound SMD Inductor Wire-Wound 10A Idc