Murata, BNX02 15A 25 V dc 50 kHz → 1GHz, SMD EMI Filter, Flat Contact
- RS Stock No.:
- 167-4937
- Mfr. Part No.:
- BNX025H01B
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-4937
- Mfr. Part No.:
- BNX025H01B
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Maximum Current Rating | 15A | |
Maximum Voltage Rating | 25 V dc | |
Mounting Type | Surface Mount | |
Termination Style | Flat Contact | |
Series | BNX02 | |
Operating Frequency | 50 kHz → 1GHz | |
Length | 12.1mm | |
Depth | 9.1mm | |
Height | 3.5mm | |
Capacitance | 10µF | |
Dimensions | 12.1 x 9.1 x 3.5mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Maximum Current Rating 15A | ||
Maximum Voltage Rating 25 V dc | ||
Mounting Type Surface Mount | ||
Termination Style Flat Contact | ||
Series BNX02 | ||
Operating Frequency 50 kHz → 1GHz | ||
Length 12.1mm | ||
Depth 9.1mm | ||
Height 3.5mm | ||
Capacitance 10µF | ||
Dimensions 12.1 x 9.1 x 3.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
BNX024H/025H/026H/027H Series (Automotive)
BNX024H/025H/026H/027H Series SMD block type EMIFIL for automotive and FA/ OA devices, providing excellent noise suppression on DC switching lines.
Large rated current and a wide frequency range from 40kHz to 1GHz: 35dB min, (BNX027)
Wide operating temperature range of -55°C to 125°C
Wide operating temperature range of -55°C to 125°C
Applications include:
Automotive Devices / Displays (PDP/LCD-TV)
Digital AV Equipment
Amusement Equipment
PC peripheral Equipment
Industry Equipment, Measurement Equipment, Power Supplies
Digital AV Equipment
Amusement Equipment
PC peripheral Equipment
Industry Equipment, Measurement Equipment, Power Supplies