TDK YFF-SC, Feedthrough Capacitor50V dc, Surface Mount
- RS Stock No.:
- 144-7126
- Mfr. Part No.:
- YFF15SC1H221MT000N
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-7126
- Mfr. Part No.:
- YFF15SC1H221MT000N
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 220pF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Series | YFF-SC | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 220pF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series YFF-SC | ||
- COO (Country of Origin):
- JP
TDK YFF-SC Series 3 Terminal Filters
TDK YFF-SC Series 3 terminal filters for signal line are high performance compact EMC components. These filters have good attenuation characteristic in a high frequency range.
Applications
High impedence circuits
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.