Bourns 6657 1 kΩ Rotary Potentiometer 1-Gang Bush, 6657S-1-102

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£35.83

(exc. VAT)

£43.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 49 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£35.83
5 - 9£34.36
10 - 24£32.64
25 +£27.69

*price indicative

Packaging Options:
RS Stock No.:
827-4987
Mfr. Part No.:
6657S-1-102
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

1kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Packaging

Bulk

Power Rating

1.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Bush

Termination Style

Solder Turret

Shaft Length

12.7mm

Pin Count

3

Adjustment Type

Top

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

38.69mm

Depth

19.64mm

Height

33.34mm

Mounting Hole Diameter

10.44 mm

Series

6657

Actuator Type

Slotted Shaft

Tolerance ±

10%

6657S Series 33 mm Continuous Turn Precision Potentiometer


Bourns 6657S series precision potentiometers with bushing mount and a shaft supported by a front sleeve bearing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy