Vishay P11S 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11S1V0FLSY00503KA
- RS Stock No.:
- 790-4394
- Distrelec Article No.:
- 164-34-980
- Mfr. Part No.:
- P11S1V0FLSY00503KA
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£16.41
(exc. VAT)
£19.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 121 unit(s) shipping from 30 March 2026
- Plus 19 unit(s) shipping from 30 March 2026
- Plus 124 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £16.41 |
| 5 - 9 | £14.77 |
| 10 - 24 | £13.95 |
| 25 - 49 | £11.49 |
| 50 + | £10.68 |
*price indicative
- RS Stock No.:
- 790-4394
- Distrelec Article No.:
- 164-34-980
- Mfr. Part No.:
- P11S1V0FLSY00503KA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60393-1, CECC 41000 | |
| Length | 20.6mm | |
| Tolerance ± | 10% | |
| Series | P11S | |
| Mounting Hole Diameter | 10.5 mm | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 50kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60393-1, CECC 41000 | ||
Length 20.6mm | ||
Tolerance ± 10% | ||
Series P11S | ||
Mounting Hole Diameter 10.5 mm | ||
Actuator Type Slotted Shaft | ||

12mm P11 Series
Cermet track potentiometer with metal body and shaft
Panel mounting, solder pin connection
Single or double linear & logarithmic models
Insulation resistance >1000GΩ at 500Vdc
Environmental class 55/125/56
Enclosures class IP64
Linear tracks rated 1W, log tracks 0.5W
Standards
CECC 41301-004; NFC 83253; LNZ, GAM T1
Supplied with
metal lock washer and nut.
Related links
- Vishay P11S 50kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00503KA
- Vishay 50kΩ Linear Cermet Potentiometer Panel Mount, P11S1V0FLSY00503KA
- Vishay P11S 100kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S2V0FLSY00D0046
- Vishay P11S 1MΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00105KA
- Vishay P11S 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00103KA
- Vishay P11S 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00103KL
- Vishay P11S 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0APSY00T0142
- Vishay P11S 100kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00104KA


