Bourns 95 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 95A1A-B24-A20L

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£7.17

(exc. VAT)

£8.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 22 June 2026
  • Plus 138 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£7.17
25 - 49£6.74
50 - 99£6.31
100 - 249£5.89
250 +£5.31

*price indicative

Packaging Options:
RS Stock No.:
789-9475
Distrelec Article No.:
110-95-630
Mfr. Part No.:
95A1A-B24-A20L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

100kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Number of Turns

1

Packaging

Bulk

Power Rating

2W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

19mm

Minimum Operating Temperature

-40°C

Adjustment Type

Side

Pin Count

6

Maximum Operating Temperature

125°C

Length

41.86mm

Standards/Approvals

RoHS

Height

22.53mm

Depth

17.45mm

Series

95

Actuator Type

Slotted Shaft

Tolerance ±

10%

COO (Country of Origin):
MX

5/8” Square Single-Turn Panel Control - 95 Series


Shaft can be plastic or metal

Virtually infinite electrical circuit isolation

95 Series has a variety of pin-out configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy