Bourns PDB183-GTR 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB183-GTR01-254A2
- RS Stock No.:
- 770-3074
- Mfr. Part No.:
- PDB183-GTR01-254A2
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.05
(exc. VAT)
£4.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 234 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.05 |
| 10 - 24 | £3.43 |
| 25 - 49 | £3.03 |
| 50 - 99 | £2.62 |
| 100 + | £2.44 |
*price indicative
- RS Stock No.:
- 770-3074
- Mfr. Part No.:
- PDB183-GTR01-254A2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 250kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Packaging | Tray | |
| Number of Turns | 1 | |
| Power Rating | 0.1W | |
| Electrical Taper | Audio | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 19mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 21.5mm | |
| Standards/Approvals | RoHS | |
| Length | 45.2mm | |
| Mounting Hole Diameter | 9.525 mm | |
| Tolerance ± | 20% | |
| Actuator Type | Knurled Shaft | |
| Series | PDB183-GTR | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 250kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Packaging Tray | ||
Number of Turns 1 | ||
Power Rating 0.1W | ||
Electrical Taper Audio | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 19mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 21.5mm | ||
Standards/Approvals RoHS | ||
Length 45.2mm | ||
Mounting Hole Diameter 9.525 mm | ||
Tolerance ± 20% | ||
Actuator Type Knurled Shaft | ||
Series PDB183-GTR | ||
- COO (Country of Origin):
- CN
17 mm Guitar Potentiometer with Push-Pull Switch - PDB183-GTR
Bourns PDB183-GTR series dual gang, drop-in replacement 17 mm "guitar pots" with a DPDT push pull switch. The PDB183-GTR series potentiometers are available in a two resistance values and with an audio taper.
Split knurled shaft
DPDT push-pull switch
Metal bushing and shaft
Carbon element
Audio taper
Related links
- Bourns PDB183-GTR 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns PDB183-GTR 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns PDB183-GTR 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB183-GTR01-504A2
- Bourns PDB241-GTR 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB241-GTR02-254A2
- Bourns PDB241-GTR 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB241-GTR03-254A2
- Bourns PDB185-GTR 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB185-GTR11-254A2
- Bourns PDB241-GTR 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns PDB185-GTR 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount


