Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, 91A1A-B28-E13L
- RS Stock No.:
- 522-5204
- Mfr. Part No.:
- 91A1A-B28-E13L
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.94
(exc. VAT)
£7.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 203 unit(s) shipping from 15 June 2026
- Plus 3 unit(s) shipping from 15 June 2026
- Plus 256 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.94 |
| 10 - 24 | £5.52 |
| 25 - 49 | £5.00 |
| 50 + | £4.63 |
*price indicative
- RS Stock No.:
- 522-5204
- Mfr. Part No.:
- 91A1A-B28-E13L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 22.2mm | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 34.93mm | |
| Standards/Approvals | RoHS | |
| Actuator Type | Slotted Shaft | |
| Mounting Hole Diameter | 9.525 mm | |
| Series | 91 | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 5kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 22.2mm | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 34.93mm | ||
Standards/Approvals RoHS | ||
Actuator Type Slotted Shaft | ||
Mounting Hole Diameter 9.525 mm | ||
Series 91 | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- MX
16 mm 91 Series
Bourns 91 Series are single turn, rotary linear potentiometers.
Features and Benefits:
Available in various pin-out configurations
One piece shaft and rotor assembly
Panel and PCB mountable
Conductive plastic resistance element
Linear and audio (log) output track options
Long mechanical life (100000 cycles)
Plastic or metal slotted shaft
Supplied with
Metal lock washer and nut.
Related links
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 91A1A-B28-B13L
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 25 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 91A1A-B28-B15L
- Bourns 91 25 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 91A1A-B28-E17L
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 91A1A-B28-E15L


