Vishay 860 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1502

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£174.03

(exc. VAT)

£208.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 01 June 2026
  • Plus 7 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£174.03
2 - 4£171.88
5 +£169.78

*price indicative

Packaging Options:
RS Stock No.:
294-3757
Mfr. Part No.:
860B1502
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Number of Turns

10

Packaging

Bulk

Power Rating

8W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

CECC 41000, IEC 60393-1

Length

71.42mm

Series

860

Mounting Hole Diameter

9.525 mm

Actuator Type

Round Shaft

Tolerance ±

1%

Non Compliant

COO (Country of Origin):
MX

46mm 10 Turn 860 Series


The Vishay 860 range of precision wirewound ten turn potentiometers.

Wirewound potentiometers

Stainless steel shaft

Glass filled thermoset plastic housing

Precision - Multi-Turn and Servo


Supplied with

metal lockwasher and nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy