Bourns PTL 1 mΩ Slide Slide Potentiometer 1-Gang Surface, PTL30-15R0-103B1

Bulk discount available

Subtotal (1 unit)*

£2.39

(exc. VAT)

£2.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,414 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.39
10 - 19£2.01
20 - 49£1.74
50 - 99£1.42
100 +£1.17

*price indicative

Packaging Options:
RS Stock No.:
246-3262
Mfr. Part No.:
PTL30-15R0-103B1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Slide

Product Type

Slide Potentiometer

Maximum Resistance

1mΩ

Number of Gangs

1

Power Rating

0.2W

Element Material

Carbon

Mount Type

Surface

Termination Style

PC Pin

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Height

7mm

Standards/Approvals

RoHS

Tolerance ±

20%

Series

PTL

COO (Country of Origin):
TW
The Bourns slide potentiometer mainly MADE up of carbon element. It has standard resistance range from 1K ohms to 1 mega ohm.

Centre detent option

Assortment of resistance tapers

Related links