Bourns 3382 100 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, Surface
- RS Stock No.:
- 246-3117
- Mfr. Part No.:
- 3382G-1-103G
- Brand:
- Bourns
Subtotal (1 reel of 1000 units)*
£853.00
(exc. VAT)
£1,024.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.853 | £853.00 |
*price indicative
- RS Stock No.:
- 246-3117
- Mfr. Part No.:
- 3382G-1-103G
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Linear | |
| Product Type | Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Shaft Diameter | 4mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Mount Type | Through Hole, Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Height | 14.9mm | |
| Standards/Approvals | RoHS | |
| Length | 11mm | |
| Series | 3382 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Linear | ||
Product Type Potentiometer | ||
Maximum Resistance 100kΩ | ||
Shaft Diameter 4mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Mount Type Through Hole, Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Height 14.9mm | ||
Standards/Approvals RoHS | ||
Length 11mm | ||
Series 3382 | ||
- COO (Country of Origin):
- TW
The Bourns rotary position sensor mainly used in applications such as volume control on audio equipment's, motion controllers, dishwasher control systems and automotive temperature range. It has standard resistance range from 2.5K to 100K ohms.
One million rotational cycles
Thin profile
RoHS compliant*
Related links
- Bourns 3382 100 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole 3382G-1-103G
- Bourns 3382 100 kΩ Rotary Potentiometer Surface Mount, 3382G-2-104G
- Bourns 3382 100 kΩ Rotary Potentiometer Surface Mount
- Bourns PDB8 500 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Bourns 6539 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Bourns 6539 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Bourns PRS11R 20 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB


