Bourns 3590 50 kΩ Precision Potentiometer 10-Turns 1-Gang Bush
- RS Stock No.:
- 233-0740
- Mfr. Part No.:
- 3590S-1-503L
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£12.66
(exc. VAT)
£15.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 38 unit(s) shipping from 08 June 2026
- Plus 16 unit(s) shipping from 08 June 2026
- Plus 40 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £12.66 |
| 5 + | £11.99 |
*price indicative
- RS Stock No.:
- 233-0740
- Mfr. Part No.:
- 3590S-1-503L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Precision | |
| Product Type | Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Electrical Taper | Precision | |
| Element Material | Wirewound | |
| Mount Type | Bush | |
| Termination Style | Solder Lugs or Pc Pin | |
| Adjustment Type | Top | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 3590 | |
| Actuator Type | Shaft | |
| Tolerance ± | 5% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Precision | ||
Product Type Potentiometer | ||
Maximum Resistance 50kΩ | ||
Number of Gangs 1 | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Electrical Taper Precision | ||
Element Material Wirewound | ||
Mount Type Bush | ||
Termination Style Solder Lugs or Pc Pin | ||
Adjustment Type Top | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 3590 | ||
Actuator Type Shaft | ||
Tolerance ± 5% | ||
- COO (Country of Origin):
- MX
The Bourns 3590 series potentiometer has resistance of 50 k Ohms with tolerance of ± 5 %. The operating temperature range is from -40 °C to +125 °C and storage temperature range is from -55 °C to +125 °C.
Bushing mount
Optional AR pin feature
Plastic or metal shaft and bushings
Related links
- Bourns 3590 50 kΩ Precision Potentiometer 10-Turns 1-Gang Bush, 3590S-1-503L
- Bourns 3590 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3590 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- Bourns 3590 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 3590S-4-102L
- Bourns 3590 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-503L
- Bourns 3540 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3590 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- Bourns 3680 50 kΩ Digital Display Potentiometer 10-Turns 3-Gang Panel Mount


