Vishay P16 47 kΩ Rotary Potentiometer with Knob 1-Turns 1-Gang Panel Mount, P16NP473KAB15

Bulk discount available
View bulk pricing options

Subtotal (1 box of 20 units)*

£282.60

(exc. VAT)

£339.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
20 - 20£14.13£282.60
40 +£13.424£268.48

*price indicative

RS Stock No.:
223-4660
Mfr. Part No.:
P16NP473KAB15
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer with Knob

Maximum Resistance

47kΩ

Shaft Diameter

16mm

Number of Gangs

1

Packaging

Box

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

8.8mm

Pin Count

3

Minimum Operating Temperature

-55°C

Adjustment Type

Top

Maximum Operating Temperature

125°C

Length

24mm

Height

16mm

Standards/Approvals

CECC

Depth

16mm

Actuator Type

Round Shaft

Tolerance ±

20%

Series

P16

COO (Country of Origin):
CZ
The Vishay P16NP103KAB15 potentiometer, with maximum resistance of 47 kΩ, consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.

Compact

High dielectric strength of 2500 VRMS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy