Vishay P16 10 kΩ Rotary Potentiometer with Knob 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 223-4654
- Mfr. Part No.:
- P16NP103KAB15
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£12.48
(exc. VAT)
£14.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £12.48 |
| 5 - 9 | £12.23 |
| 10 - 24 | £11.86 |
| 25 - 49 | £11.35 |
| 50 + | £10.61 |
*price indicative
- RS Stock No.:
- 223-4654
- Mfr. Part No.:
- P16NP103KAB15
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer with Knob | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 16mm | |
| Number of Turns | 1 | |
| Packaging | Box | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 8.8mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Adjustment Type | Top | |
| Maximum Operating Temperature | 125°C | |
| Length | 24mm | |
| Standards/Approvals | CECC | |
| Height | 16mm | |
| Depth | 16mm | |
| Series | P16 | |
| Actuator Type | Round Shaft | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer with Knob | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 16mm | ||
Number of Turns 1 | ||
Packaging Box | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 8.8mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Adjustment Type Top | ||
Maximum Operating Temperature 125°C | ||
Length 24mm | ||
Standards/Approvals CECC | ||
Height 16mm | ||
Depth 16mm | ||
Series P16 | ||
Actuator Type Round Shaft | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CZ
The Vishay P16NP103KAB15 potentiometer, with maximum resistance of 10 kΩ, consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.
Compact
High dielectric strength of 2500 VRMS
Related links
- Vishay Rotary 1-Turns 1-Gang, P16NP103KAB15
- Vishay Rotary 1-Turns 1-Gang
- Vishay Rotary 1-Turns 1-Gang, P16FNP102MARSD
- Vishay Rotary 1-Turns 1-Gang, P16FNP102MACV1F
- Vishay Rotary 1-Turns 1-Gang, P16NP472KAB15
- Vishay Rotary 1-Turns 1-Gang, P16NP104KAB15
- Vishay Rotary 1-Turns 1-Gang, P16NP102MAB15CV1F
- Vishay Rotary 1-Turns 1-Gang, P16FNM102MARSD


