Vishay P16 10 kΩ Rotary Potentiometer with Knob 1-Turns 1-Gang Panel Mount, P16NP103KAB15

Bulk discount available

Subtotal (1 box of 20 units)*

£193.40

(exc. VAT)

£232.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
20 - 20£9.67£193.40
40 +£9.187£183.74

*price indicative

RS Stock No.:
223-4653
Mfr. Part No.:
P16NP103KAB15
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer with Knob

Maximum Resistance

10kΩ

Shaft Diameter

16mm

Number of Gangs

1

Packaging

Box

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

8.8mm

Pin Count

3

Minimum Operating Temperature

-55°C

Adjustment Type

Top

Maximum Operating Temperature

125°C

Length

24mm

Standards/Approvals

CECC

Height

16mm

Depth

16mm

Actuator Type

Round Shaft

Series

P16

Tolerance ±

20%

COO (Country of Origin):
CZ
The Vishay P16NP103KAB15 potentiometer, with maximum resistance of 10 kΩ, consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.

Compact

High dielectric strength of 2500 VRMS

Related links