Bourns PTD90 10 kΩ Audio Potentiometer 1-Turns 2-Gang Through Hole
- RS Stock No.:
- 223-1722
- Mfr. Part No.:
- PTD902-2015F-A103
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.85
(exc. VAT)
£10.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 865 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.77 | £8.85 |
| 25 - 45 | £1.318 | £6.59 |
| 50 + | £1.272 | £6.36 |
*price indicative
- RS Stock No.:
- 223-1722
- Mfr. Part No.:
- PTD902-2015F-A103
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Audio | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 2 | |
| Shaft Diameter | 6mm | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.025W | |
| Element Material | Carbon | |
| Mount Type | Through Hole | |
| Termination Style | Solder | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 50°C | |
| Height | 14.8mm | |
| Depth | 7.05mm | |
| Length | 32.05mm | |
| Standards/Approvals | RoHS | |
| Series | PTD90 | |
| Tolerance ± | 20% | |
| Actuator Type | Knurled Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Audio | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 2 | ||
Shaft Diameter 6mm | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.025W | ||
Element Material Carbon | ||
Mount Type Through Hole | ||
Termination Style Solder | ||
Adjustment Type Side | ||
Minimum Operating Temperature -10°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 50°C | ||
Height 14.8mm | ||
Depth 7.05mm | ||
Length 32.05mm | ||
Standards/Approvals RoHS | ||
Series PTD90 | ||
Tolerance ± 20% | ||
Actuator Type Knurled Shaft | ||
- COO (Country of Origin):
- CN
The Bourns Electronics Multi-Ganged Potentiometer with Knurled and flatted shaft styles works with 20 VDC operating voltage.
Tracking error within 3 dB
Ganging up to 2 sections
Related links
- Bourns PTD90 10 kΩ Audio Potentiometer 1-Turns 2-Gang Through Hole, PTD902-2015F-A103
- Bourns PTD90 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns PTD90 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount PTD901-2015K-B103
- Bourns PTV 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Through Hole
- Bourns PTV 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Through Hole, PTV112-4420A-B503
- Alps Alpine RK14K 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Through Hole, RK14K12D0A1X
- Alps Alpine RK09L 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Through Hole, RK09L12B0A31
- PIHER SENSORS AND CONTROLS S.S.A 100 kΩ Linear Linear Potentiometer 1-Turns 2-Gang Through Hole,


