Vishay 860 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount

Subtotal (1 box of 10 units)*

£1,737.36

(exc. VAT)

£2,084.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
10 +£173.736£1,737.36

*price indicative

RS Stock No.:
167-9349
Mfr. Part No.:
860B1103
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Packaging

Bulk

Number of Turns

10

Power Rating

8W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Length

71.42mm

Standards/Approvals

IEC 60393-1, CECC 41000

Actuator Type

Round Shaft

Mounting Hole Diameter

9.525 mm

Series

860

Tolerance ±

1%

Non Compliant

46mm 10 Turn 860 Series


The Vishay 860 range of precision wirewound ten turn potentiometers.

Wirewound potentiometers

Stainless steel shaft

Glass filled thermoset plastic housing

Precision - Multi-Turn and Servo


Supplied with

metal lockwasher and nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy