Bourns 91 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 167-5470
- Mfr. Part No.:
- 91A1A-B28-A10L
- Brand:
- Bourns
Subtotal (1 tray of 45 units)*
£160.83
(exc. VAT)
£193.005
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 45 + | £3.574 | £160.83 |
*price indicative
- RS Stock No.:
- 167-5470
- Mfr. Part No.:
- 91A1A-B28-A10L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | PC Pin | |
| Shaft Length | 22.2mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 22.86mm | |
| Height | 32.74mm | |
| Depth | 17.45mm | |
| Tolerance ± | 10% | |
| Actuator Type | Slotted Shaft | |
| Series | 91 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 1kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style PC Pin | ||
Shaft Length 22.2mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 22.86mm | ||
Height 32.74mm | ||
Depth 17.45mm | ||
Tolerance ± 10% | ||
Actuator Type Slotted Shaft | ||
Series 91 | ||
- COO (Country of Origin):
- MX
16 mm 91 Series
Bourns 91 Series are single turn, rotary linear potentiometers.
Features and Benefits:
Available in various pin-out configurations
One piece shaft and rotor assembly
Panel and PCB mountable
Conductive plastic resistance element
Linear and audio (log) output track options
Long mechanical life (100000 cycles)
Plastic or metal slotted shaft
Supplied with
Metal lock washer and nut.
Related links
- Bourns 91 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-A10L
- Bourns 91 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-B18L
- Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-B20L
- Bourns 91 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-E12L
- Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-E20L


