Bourns PDB18 100 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- RS Stock No.:
- 167-4422
- Mfr. Part No.:
- PDB182-K220K-104B
- Brand:
- Bourns
Subtotal (1 bag of 100 units)*
£103.00
(exc. VAT)
£124.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £1.03 | £103.00 |
*price indicative
- RS Stock No.:
- 167-4422
- Mfr. Part No.:
- PDB182-K220K-104B
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Number of Gangs | 2 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Packaging | Tray | |
| Power Rating | 0.125W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 20mm | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Length | 20mm | |
| Mounting Hole Diameter | 7 mm | |
| Actuator Type | Knurled Shaft | |
| Tolerance ± | 20% | |
| Series | PDB18 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 100kΩ | ||
Number of Gangs 2 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Packaging Tray | ||
Power Rating 0.125W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 20mm | ||
Minimum Operating Temperature -10°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Length 20mm | ||
Mounting Hole Diameter 7 mm | ||
Actuator Type Knurled Shaft | ||
Tolerance ± 20% | ||
Series PDB18 | ||
- COO (Country of Origin):
- CN
17mm Rotary Audio Potentiometer - PDB18 Series
Bourns PDB18 series dual gang drop-in replacement "audio pot" in a linear taper variant. Applications include Audio sets; Car radios; Amplifiers/mixers/drum machines/synthesizers; Appliances
Carbon element
Centre detent
Knurled metal shaft
PC Pins vertical//down facing
Related links
- Bourns PDB18 100 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount PDB182-K220K-104B
- Bourns PDB182-GTRB 500 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount
- Bourns PDB182-GTRB 500 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, PDB182-GTRB1-504MN
- Bourns 3310 5 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount
- Bourns 3310 100 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Bourns 3310 20 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Bourns 3310 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole


