Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- RS Stock No.:
- 167-3568
- Mfr. Part No.:
- 91A1A-B28-E13L
- Brand:
- Bourns
Subtotal (1 tray of 45 units)*
£222.12
(exc. VAT)
£266.535
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 45 + | £4.936 | £222.12 |
*price indicative
- RS Stock No.:
- 167-3568
- Mfr. Part No.:
- 91A1A-B28-E13L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 5kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 22.2mm | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 34.93mm | |
| Mounting Hole Diameter | 9.525 mm | |
| Tolerance ± | 10% | |
| Actuator Type | Slotted Shaft | |
| Series | 91 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 5kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 22.2mm | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 34.93mm | ||
Mounting Hole Diameter 9.525 mm | ||
Tolerance ± 10% | ||
Actuator Type Slotted Shaft | ||
Series 91 | ||
16 mm 91 Series
Bourns 91 Series are single turn, rotary linear potentiometers.
Features and Benefits:
Available in various pin-out configurations
One piece shaft and rotor assembly
Panel and PCB mountable
Conductive plastic resistance element
Linear and audio (log) output track options
Long mechanical life (100000 cycles)
Plastic or metal slotted shaft
Supplied with
Metal lock washer and nut.
Related links
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 91A1A-B28-E13L
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 91A1A-B28-B13L
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 25 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 91A1A-B28-D15L
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 91A1A-B28-E15L


