Vishay 534 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel
- RS Stock No.:
- 607-328
- Mfr. Part No.:
- 534B1103JC
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£34.73
(exc. VAT)
£41.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £34.73 |
| 5 + | £33.69 |
*price indicative
- RS Stock No.:
- 607-328
- Mfr. Part No.:
- 534B1103JC
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.34mm | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Element Material | Wirewound | |
| Mount Type | Panel | |
| Termination Style | Turret | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 534 | |
| Tolerance ± | 5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.34mm | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Element Material Wirewound | ||
Mount Type Panel | ||
Termination Style Turret | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 534 | ||
Tolerance ± 5% | ||
- COO (Country of Origin):
- MX
Related links
- Vishay 534 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, 534B1103JC
- Vishay 534 10 kΩ Precision Potentiometer 10-Turns 10-Gang Panel, 534B1103JC
- Vishay 534 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Vishay 534 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1103JL
- Vishay 534 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1103JC8872
- Vishay 534 100 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Vishay 534 100 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1101JL
- Vishay 534 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount


