TE Connectivity SM1 10 kΩ Precision Potentiometer Bracket Mount, SM1-12
- RS Stock No.:
- 212-684
- Mfr. Part No.:
- SM1-12
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£324.54
(exc. VAT)
£389.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £324.54 |
*price indicative
- RS Stock No.:
- 212-684
- Mfr. Part No.:
- SM1-12
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Precision | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Power Rating | 2W | |
| Element Material | Plastic | |
| Mount Type | Bracket Mount | |
| Termination Style | Solder Plated | |
| Minimum Operating Temperature | 18°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 43mm | |
| Series | SM1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Precision | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Power Rating 2W | ||
Element Material Plastic | ||
Mount Type Bracket Mount | ||
Termination Style Solder Plated | ||
Minimum Operating Temperature 18°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 43mm | ||
Series SM1 | ||
The TE Connectivity SM1 is the perfect solution when tight space is an issue. At just a little over an inch across, this miniature stringpot offers full stroke measurement ranges from 2.4 to 25 inches. A precision plastic hybrid 10K-ohm potentiometer delivers a precise voltage divider output signal that is linearly proportional to the travel of the spring-loaded measuring cable.
Suited for IP50
Plastic-hybrid precision potentiometer
Related links
- TE Connectivity SM1 10 kΩ Precision Potentiometer Bracket Mount, SM1-7
- TE Connectivity SPD Precision Potentiometer Bracket Mount, SPD-50-3
- TE Connectivity SPD Precision Potentiometer Bracket Mount, SPD-25-3
- TE Connectivity SGD Precision Potentiometer Bracket Mount, SGD-80-3
- TE Connectivity SKH Precision Potentiometer Bracket Mount, SKH-250-4
- TE Connectivity SGD Precision Potentiometer Bracket Mount, SGD-120-3
- TE Connectivity SP1 10 kΩ Precision Potentiometer Bracket Mount, SP1-4
- TE Connectivity SM2 10 kΩ Precision Potentiometer Bracket Mount, SM2-25


