TE Connectivity SPD Precision Potentiometer Bracket Mount, SPD-25-3
- RS Stock No.:
- 212-681
- Mfr. Part No.:
- SPD-25-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£570.34
(exc. VAT)
£684.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £570.34 |
*price indicative
- RS Stock No.:
- 212-681
- Mfr. Part No.:
- SPD-25-3
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Potentiometer | |
| Potentiometer Type | Precision | |
| Element Material | Plastic | |
| Mount Type | Bracket Mount | |
| Termination Style | M12 Connector | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 160°F | |
| Standards/Approvals | IP67 | |
| Length | 50in | |
| Series | SPD | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer | ||
Potentiometer Type Precision | ||
Element Material Plastic | ||
Mount Type Bracket Mount | ||
Termination Style M12 Connector | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 160°F | ||
Standards/Approvals IP67 | ||
Length 50in | ||
Series SPD | ||
The TE Connectivity compact stringpot provides the ultimate in ease-of-use and flexibility. This sensor fits in small spaces, doesnt need perfect alignment, mounts
in just about any direction imaginable and has a unique circuit that lets the user choose 4 to 20mA or 0 to 10 VDC output on the fly.
Suited for IP67
Plastic-hybrid precision potentiometer
Related links
- TE Connectivity SPD Precision Potentiometer Bracket Mount, SPD-50-3
- TE Connectivity SGD Precision Potentiometer Bracket Mount, SGD-80-3
- TE Connectivity SGD Precision Potentiometer Bracket Mount, SGD-120-3
- TE Connectivity SM2 10 kΩ Precision Potentiometer Bracket Mount, SM2-25
- TE Connectivity SKH Precision Potentiometer Bracket Mount, SKH-250-4
- TE Connectivity SM1 10 kΩ Precision Potentiometer Bracket Mount, SM1-12
- TE Connectivity SM1 10 kΩ Precision Potentiometer Bracket Mount, SM1-7
- TE Connectivity SP1 10 kΩ Precision Potentiometer Bracket Mount, SP1-4