TE Connectivity 14 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, PKG50B1/4
- RS Stock No.:
- 783-0186
- Distrelec Article No.:
- 302-79-132
- Mfr. Part No.:
- PKG50B1/4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 783-0186
- Distrelec Article No.:
- 302-79-132
- Mfr. Part No.:
- PKG50B1/4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6.35mm | |
| Knob Diameter | 14 mm | |
| Shaft Type | Circular | |
| Knob Height | 13mm | |
| Indicator Colour | White | |
| Colour | Black | |
| For Use With | Switch | |
| Standards/Approvals | RoHS | |
| Knob Type | Grub Screw | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer Knob | ||
Shaft Size 6.35mm | ||
Knob Diameter 14 mm | ||
Shaft Type Circular | ||
Knob Height 13mm | ||
Indicator Colour White | ||
Colour Black | ||
For Use With Switch | ||
Standards/Approvals RoHS | ||
Knob Type Grub Screw | ||
Material Plastic | ||
TE Knob series PKG
Related links
- TE Connectivity 31.8 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, KN1251B1/4
- RS PRO 14 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- TE Connectivity 31.8 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, KLN1250B1/4
- TE Connectivity 24.9 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, PKA70B1/4
- TE Connectivity 19 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, KD700B1/4
- TE Connectivity 18.8 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, KLN700B1/4
- TE Connectivity 29.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, PKS1105B101/4
- TE Connectivity 20.2 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, PKA50B1/4


