TE Connectivity 12.7mm Black Potentiometer Knob for 3.17mm Shaft Splined, KN500B1/8

Stock information currently inaccessible
RS Stock No.:
783-0160
Mfr. Part No.:
KN500B1/8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Shaft Size

3.17mm

Knob Diameter

12.7mm

Shaft Type

Circular

Knob Height

15.9mm

Body Colour

Black

Indicator Colour

White

For Use With

Switch

Knob Type

Grub Screw

Material

Aluminium

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy