TE Connectivity 31.8mm Natural Potentiometer Knob for 6.35mm Shaft Splined, KN1250A1/4

Stock information currently inaccessible
RS Stock No.:
783-0151
Mfr. Part No.:
KN1250A1/4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

31.8mm

Knob Height

15.9mm

Body Colour

Natural

Indicator Colour

Black

For Use With

Switch

Material

Aluminium

Knob Type

Grub Screw

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy