TE Connectivity 31.8 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular, KLN1250A1/4
- RS Stock No.:
- 783-0142
- Distrelec Article No.:
- 302-79-275
- Mfr. Part No.:
- KLN1250A1/4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£10.75
(exc. VAT)
£12.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 125 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £10.75 |
| 5 - 9 | £9.99 |
| 10 - 24 | £9.34 |
| 25 - 49 | £8.82 |
| 50 + | £7.96 |
*price indicative
- RS Stock No.:
- 783-0142
- Distrelec Article No.:
- 302-79-275
- Mfr. Part No.:
- KLN1250A1/4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6.35mm | |
| Knob Diameter | 31.8 mm | |
| Shaft Type | Circular | |
| Knob Height | 15.9mm | |
| Indicator Colour | Black | |
| Colour | Silver | |
| For Use With | Switch | |
| Standards/Approvals | RoHS | |
| Knob Type | Grub Screw | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer Knob | ||
Shaft Size 6.35mm | ||
Knob Diameter 31.8 mm | ||
Shaft Type Circular | ||
Knob Height 15.9mm | ||
Indicator Colour Black | ||
Colour Silver | ||
For Use With Switch | ||
Standards/Approvals RoHS | ||
Knob Type Grub Screw | ||
Material Aluminium | ||
TE Knob series KLN
Related links
- RS PRO 31.8 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Screw Fix
- TE Connectivity 31.8 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, KLN1250B1/4
- TE Connectivity 31.8 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, KN1251B1/4
- Vishay 25.4 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular, 11A31B10
- Vishay 46 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 17.7 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 46 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular, 21A11B10
- Vishay 22.2 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular, 18A41B10


