TE Connectivity 19mm Black Potentiometer Knob for 6.35mm Shaft Splined, KN700B1/4

Stock information currently inaccessible
RS Stock No.:
783-0139
Mfr. Part No.:
KN700B1/4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

19mm

Knob Height

15.9mm

Body Colour

Black

Indicator Colour

White

For Use With

Switch

Material

Aluminium

Knob Type

Grub Screw

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy