TE Connectivity 12.7mm Black Potentiometer Knob for 3.17mm Shaft, KB500B1/8
- RS Stock No.:
- 783-0117
- Mfr. Part No.:
- KB500B1/8
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 783-0117
- Mfr. Part No.:
- KB500B1/8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Shaft Size | 3.17mm | |
| Knob Diameter | 12.7mm | |
| Knob Height | 20mm | |
| Body Colour | Black | |
| Indicator Colour | Black | |
| For Use With | Switch | |
| Material | Aluminium | |
| Knob Type | Grub Screw | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Shaft Size 3.17mm | ||
Knob Diameter 12.7mm | ||
Knob Height 20mm | ||
Body Colour Black | ||
Indicator Colour Black | ||
For Use With Switch | ||
Material Aluminium | ||
Knob Type Grub Screw | ||
- COO (Country of Origin):
- TW


