Vishay ACCTRITOB308-T000 Trimmer Adjustment Tool for Trimmer Potentiometer
- RS Stock No.:
- 285-7144
- Distrelec Article No.:
- 164-74-001
- Mfr. Part No.:
- ACCTRITOB308-T000
- Brand:
- Vishay
Subtotal (1 unit)*
£7.34
(exc. VAT)
£8.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 58 unit(s) ready to ship
- Plus 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.34 |
*price indicative
- RS Stock No.:
- 285-7144
- Distrelec Article No.:
- 164-74-001
- Mfr. Part No.:
- ACCTRITOB308-T000
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer Mounting Kit | |
| Accessory Type | Trimmer Adjustment Tool | |
| For Use With | Trimmer Potentiometer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer Mounting Kit | ||
Accessory Type Trimmer Adjustment Tool | ||
For Use With Trimmer Potentiometer | ||
Standards/Approvals No | ||
The adjustment tool is designed with extended and recessed blades, making it perfect for critical adjustments on trimmers of all sizes. The tool comes with the option of customer trademark and is made of glass filled nylon body with corrosion resistant stainless steel blades. It is ideal for adjusting trimmers effectively and efficiently.
Extended and recessed blade design for critical adjustments
Suitable for adjusting trimmers of all sizes
Available with customer trademark
Made of glass filled nylon body with corrosion resistant stainless steel blades
Precise dimensions for accurate adjustments
Related links
- Vishay Trimmer Adjustment Tool 127 mm, For Use With Trimmers Of All Sizes
- Bourns Adjustment Tool Trimmer Models 3224 And 3214 3223
- Bourns Adjustment Tool H-92-1: Trimmer Models 3342 H-91:
- Bourns Adjustment Tool Trimmer Models 3224 3214 Most Trimmer Shafts/Rotors
- SMC Trimmer Adjustment Tool, Trimmer Adjustment Tool for use with Ioniser
- CALTEST CT4212 Trimmer Adjustment Tool Trimmer Adjustment Tool, For Use With Oscilloscope Probes
- Vishay Mounting Type, For Use With Potentiometer
- Vishay Trimmer Panel Mount Adapter 0.875 in, For Use With 43 Series


