KEMET 330μF Surface Mount Polymer Capacitor, 6.3V dc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
906-4589
Mfr. Part No.:
T598D337M006ATE040
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

330µF

Dielectric Material Family

Tantalum

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

40mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

2.9mm

Maximum Operating Temperature

+125°C

Dimensions

7.3 x 4.3 x 2.8mm

Series

T598

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

208 μA

Dissipation Factor

10%

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy