KEMET 100 μF Surface Mount Polymer Capacitor, 10V dc

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.80

(exc. VAT)

£8.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.36£6.80
25 - 45£1.052£5.26
50 - 120£0.808£4.04
125 +£0.706£3.53

*price indicative

Packaging Options:
RS Stock No.:
906-4555
Mfr. Part No.:
T598D107M010ATE025
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

100μF

Voltage

10V dc

Mount Type

Surface Mount

Package/Case

7343-31

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 2.8 mm

Length

7.3mm

Series

T598

Depth

4.3mm

Height

2.9mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Automotive Standard

AEC-Q200

Dissipation Factor

10%

Ripple Current

4240mA

Leakage Current

100μA

COO (Country of Origin):
CN

KEMET T598 Series


T598 High Performance Automotive Grade Tantalum Polymer Electrolytic Capacitors Series which delivers low ESR and improved capacitance retention at high frequencies.

Typical applications include decoupling and filtering in various markets, with special emphasis in Automotive applications such as Infotainment and Input/Output in DC-DC converters where harsh conditions such as high humidity and temperature are a concern.

Features and Benefits:

Voltage Range: 6.3 V dc to 16 V dc

Ultra-low ESR

Complies with AEC-Q200 Qualification Test Plan

High reliability up to 1000 hours with 85°C/85% RH load

Halogen-free epoxy/RoHS compliant

Related links