Kemet 150μF Surface Mount Polymer Capacitor, 10V dc

Stock information currently inaccessible
RS Stock No.:
869-1304
Mfr. Part No.:
A700X157M010ATE010
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

150µF

Dielectric Material Family

Aluminium

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

7343

Equivalent Series Resistance

10mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+125°C

Height

4mm

Dimensions

7.3 x 4.3 x 4mm

Series

A700

Electrolyte Type

Solid

Ripple Current

4.7A

Minimum Operating Temperature

-55°C

Polarised

Polar

Lifetime

2000h

Leakage Current

60 μA

Dissipation Factor

6%

COO (Country of Origin):
JP