KEMET 150μF Surface Mount Polymer Capacitor, 16V dc

Stock information currently inaccessible
RS Stock No.:
868-7267
Mfr. Part No.:
T530X157M016ATE040
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

150µF

Dielectric Material Family

Tantalum

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

40mΩ

Lead Pitch

3.8mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

4mm

Maximum Operating Temperature

+125°C

Dimensions

7.3 x 4.3 x 4mm

Series

T530

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

240 μA

Dissipation Factor

8%

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy