KEMET 470μF Surface Mount Polymer Capacitor, 2.5V dc

Stock information currently inaccessible
RS Stock No.:
868-7232
Mfr. Part No.:
T530D477M2R5ATE005
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

470µF

Dielectric Material Family

Tantalum

Voltage

2.5V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

5mΩ

Lead Pitch

3.8mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+125°C

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

T530

Electrolyte Type

Solid

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Leakage Current

118 μA

COO (Country of Origin):
CN