KEMET 33μF Surface Mount Polymer Capacitor, 25V dc

Stock information currently inaccessible
RS Stock No.:
868-7166
Mfr. Part No.:
T521V336M025ATE060
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

33µF

Voltage

25V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343-20

Equivalent Series Resistance

60mΩ

Lead Pitch

3.8mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

2mm

Maximum Operating Temperature

+105°C

Dimensions

7.3 x 4.3 x 2mm

Series

T521

Electrolyte Type

Solid

Dissipation Factor

10%

Leakage Current

82.5 μA

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN