KEMET 33μF Surface Mount Polymer Capacitor, 25V dc

Stock information currently inaccessible
RS Stock No.:
868-7157
Mfr. Part No.:
T521V336M025ATE060
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

33µF

Dielectric Material Family

Tantalum

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

7343-20

Equivalent Series Resistance

60mΩ

Lead Pitch

3.8mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

2mm

Dimensions

7.3 x 4.3 x 2mm

Series

T521

Electrolyte Type

Solid

Dissipation Factor

10%

Minimum Operating Temperature

-55°C

Leakage Current

82.5 μA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy