KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc

Stock information currently inaccessible
RS Stock No.:
868-4924
Mfr. Part No.:
T520V107M006ATE012
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

100µF

Dielectric Material Family

Tantalum

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

V/7343-20

Equivalent Series Resistance

12mΩ

Lead Pitch

3.6mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

2mm

Dimensions

7.3 x 4.3 x 2mm

Series

T520

Electrolyte Type

Solid

Leakage Current

63 μA dc

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy