Kemet 47μF Surface Mount Polymer Capacitor, 16V dc

Stock information currently inaccessible
RS Stock No.:
868-4902
Mfr. Part No.:
T520D476M016ATE070
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

47µF

Voltage

16V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

D/7343-31

Equivalent Series Resistance

70mΩ

Lead Pitch

3.6mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Maximum Operating Temperature

+105°C

Dimensions

7.3 x 4.3 x 2.8mm

Series

T520

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

75 μA dc

Dissipation Factor

10%

COO (Country of Origin):
CN