Vishay 10μF Surface Mount Polymer Capacitor, 6.3V dc

Stock information currently inaccessible
RS Stock No.:
860-3880
Mfr. Part No.:
T55P106M6R3C0200
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Polymer

Capacitance

10µF

Dielectric Material Family

Tantalum

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

2012-12

Equivalent Series Resistance

200mΩ

Tolerance

±20%

Length

2mm

Depth

1.25mm

Maximum Operating Temperature

+105°C

Height

1.2mm

Dimensions

2 x 1.25 x 1.2mm

Series

T55

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

10 μA