KEMET 330 μF Surface Polymer Capacitor, 10V dc

Subtotal (1 unit)*

£1.73

(exc. VAT)

£2.08

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 719 unit(s), ready to ship
Units
Per unit
1 +£1.73

*price indicative

Packaging Options:
RS Stock No.:
813-5959
Mfr. Part No.:
T545Y337M010ATE035
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

330μF

Voltage

10V dc

Mount Type

Surface

Package/Case

7343-40

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 4 mm

Series

T545

Length

7.3mm

Depth

4.3mm

Height

4mm

Electrolyte Type

Solid

Lifetime

2000 h

Leakage Current

330μA

Ripple Current

2630mA

Minimum Operating Temperature

-55°C

Automotive Standard

No

Dissipation Factor

10%

T545 Series


Precision moulded chip tantalum capacitors with symmetrical compliant terminations for use where high component packing densities are required. A conductive polymer replaces the traditional MnO2 cathode plate.

Note

White band on body indicates positive terminal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy