Panasonic 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 795-5960P
- Mfr. Part No.:
- 6TPE220MAZB
- Brand:
- Panasonic
Subtotal 5 units (supplied on a continuous strip)*
£6.61
(exc. VAT)
£7.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12,090 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 + | £1.322 |
*price indicative
- RS Stock No.:
- 795-5960P
- Mfr. Part No.:
- 6TPE220MAZB
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 220μF | |
| Mount Type | Surface Mount | |
| Package/Case | B2 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Length | 3.5mm | |
| Height | 1.9mm | |
| Series | POSCAP TPE | |
| Depth | 2.8mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 1000 h | |
| Leakage Current | 138.6μA | |
| Ripple Current | 1400mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 220μF | ||
Mount Type Surface Mount | ||
Package/Case B2 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Length 3.5mm | ||
Height 1.9mm | ||
Series POSCAP TPE | ||
Depth 2.8mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
Minimum Operating Temperature -55°C | ||
Lifetime 1000 h | ||
Leakage Current 138.6μA | ||
Ripple Current 1400mA | ||
Panasonic POSCAP TPE Series Polymer Capacitor, 220μF Capacitance, 6.3V Voltage - 6TPE220MAZB
This polymer capacitor is designed for efficient energy storage in electronic applications. With a capacitance of 220 μF and a voltage rating of 6.3V DC, it provides a Compact solution tailored for surface mount technology. The dimensions of 3.5 x 2.8 x 1.9mm make it suitable for various PCB layouts while maintaining performance in demanding conditions.
Features & Benefits
• Utilises Advanced polymer technology for enhanced performance
• Low equivalent series resistance (35 mΩ) ensures efficient power delivery
• Operates reliably in temperatures from -55 °C to +105 °C
• Solid electrolyte design minimises leakage current (138.6 μA)
• High tolerance of ±20% accommodates various circuit requirements
• Optimised for surface mount applications to save board space
Applications
• Used in automation and control systems for energy efficiency
• Employed in electronics requiring tight space constraints
• Ideal in power supply circuits needing low noise and high stability
• Suitable for consumer electronics for consistent performance
What are the advantages of the low ESR in this capacitor?
The low equivalent series resistance reduces heat generation and improves efficiency in applications, allowing for better performance in high-frequency circuits.
How does the temperature tolerance affect the use of this component?
Its wide operational temperature range ensures reliable performance across diverse environments, making it adaptable for both industrial and consumer applications.
What considerations should be taken for PCB design using this capacitor?
Careful attention should be given to the mounting technique, as surface mount technology requires precise soldering methods to ensure stability and optimal performance in the circuit.


